Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210809
Product RangeCPMS9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.990 (CNY663.2987) |
| 5+ | CNY542.960 (CNY613.5448) |
| 10+ | CNY498.930 (CNY563.7909) |
| 25+ | CNY467.710 (CNY528.5123) |
| 50+ | CNY445.420 (CNY503.3246) |
| 100+ | CNY431.210 (CNY487.2673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.99 (CNY663.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS9MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210809
Product RangeCPMS9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket Colour-
Product RangeCPMS9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
762mm
Product Range
CPMS9MM Series
Technical Docs (1)
Alternatives for CPMS9MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
