Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS9MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210808
Product RangeCPMS9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.320 (CNY827.5216) |
| 5+ | CNY681.130 (CNY769.6769) |
| 10+ | CNY629.930 (CNY711.8209) |
| 25+ | CNY591.340 (CNY668.2142) |
| 50+ | CNY565.990 (CNY639.5687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.32 (CNY827.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS9MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210808
Product RangeCPMS9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Colour-
Product RangeCPMS9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
3.05m
Product Range
CPMS9MM Series
Technical Docs (1)
Alternatives for CPMS9MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425469
