Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS25MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210807
Product RangeCPMS25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,276.360 (CNY1,442.2868) |
| 5+ | CNY1,180.690 (CNY1,334.1797) |
| 10+ | CNY1,085.010 (CNY1,226.0613) |
| 25+ | CNY1,024.260 (CNY1,157.4138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,276.36 (CNY1,442.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS25MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210807
Product RangeCPMS25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket Colour-
Product RangeCPMS25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.5m
Product Range
CPMS25MM Series
Technical Docs (1)
Alternatives for CPMS25MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510745
