Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS25MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210806
Product RangeCPMS25MM Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,556.280 (CNY2,888.5964) |
| 5+ | CNY2,505.160 (CNY2,830.8308) |
| 10+ | CNY2,454.030 (CNY2,773.0539) |
| 25+ | CNY2,402.910 (CNY2,715.2883) |
| 50+ | CNY2,351.780 (CNY2,657.5114) |
| 100+ | CNY2,300.660 (CNY2,599.7458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,556.28 (CNY2,888.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS25MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210806
Product RangeCPMS25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Jacket Colour-
Product RangeCPMS25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
-
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CPMS25MM Series
Technical Docs (1)
Alternatives for CPMS25MM-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.086523
