Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS25MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210805
Product RangeCPMS25MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY876.690 (CNY990.6597) |
| 5+ | CNY859.160 (CNY970.8508) |
| 10+ | CNY841.630 (CNY951.0419) |
| 25+ | CNY824.090 (CNY931.2217) |
| 50+ | CNY806.560 (CNY911.4128) |
| 100+ | CNY789.030 (CNY891.6039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY876.69 (CNY990.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS25MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210805
Product RangeCPMS25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket Colour-
Product RangeCPMS25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
762mm
Product Range
CPMS25MM Series
Technical Docs (1)
Alternatives for CPMS25MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
