Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCPMS15MM-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210799
Product RangeCPMS15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,850.460 (CNY3,221.0198) |
| 5+ | CNY2,793.460 (CNY3,156.6098) |
| 10+ | CNY2,736.450 (CNY3,092.1885) |
| 25+ | CNY2,679.440 (CNY3,027.7672) |
| 50+ | CNY2,622.430 (CNY2,963.3459) |
| 100+ | CNY2,565.420 (CNY2,898.9246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,850.46 (CNY3,221.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCPMS15MM-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210799
Product RangeCPMS15MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way
Jacket Colour-
Product RangeCPMS15MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Jacket Colour
-
Connector Type B
D Subminiature Plug, 15 Way
Product Range
CPMS15MM Series
Technical Docs (1)
Alternatives for CPMS15MM-50
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.639406
