Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCP9M-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.090 (CNY881.5017) |
| 5+ | CNY741.020 (CNY837.3526) |
| 10+ | CNY700.690 (CNY791.7797) |
| 25+ | CNY669.010 (CNY755.9813) |
| 50+ | CNY643.850 (CNY727.5505) |
| 100+ | CNY619.410 (CNY699.9333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.09 (CNY881.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCP9M-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215247
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074
