Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCP25F-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.670 (CNY902.4971) |
| 5+ | CNY758.670 (CNY857.2971) |
| 10+ | CNY717.370 (CNY810.6281) |
| 25+ | CNY684.940 (CNY773.9822) |
| 50+ | CNY659.190 (CNY744.8847) |
| 100+ | CNY634.160 (CNY716.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.67 (CNY902.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCP25F-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215245
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for CP25F-TRAY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
