Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCON-XLR-FCopy
Order Code4215170
Product RangeCON-XLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.680 (CNY198.5184) |
| 10+ | CNY149.310 (CNY168.7203) |
| 25+ | CNY139.960 (CNY158.1548) |
| 100+ | CNY126.930 (CNY143.4309) |
| 250+ | CNY118.980 (CNY134.4474) |
| 500+ | CNY113.310 (CNY128.0403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.68 (CNY198.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCON-XLR-FCopy
Order Code4215170
Product RangeCON-XLR Series
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product RangeCON-XLR Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Jack
Contact Plating
Nickel Plated Contacts
Product Range
CON-XLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
