Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCMZ10-IBMCopy
Manufacturer Standard Lead Time15 weeks
Order Code4210791
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.520 (CNY371.2276) |
| 5+ | CNY314.660 (CNY355.5658) |
| 10+ | CNY300.800 (CNY339.904) |
| 25+ | CNY288.980 (CNY326.5474) |
| 50+ | CNY275.200 (CNY310.976) |
| 100+ | CNY262.050 (CNY296.1165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.52 (CNY371.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMZ10-IBMCopy
Manufacturer Standard Lead Time15 weeks
Order Code4210791
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
-
Technical Docs (1)
Alternatives for CMZ10-IBM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217724
