Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCMC24-2MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4210782
Product RangeCMC24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,139.800 (CNY1,287.974) |
| 5+ | CNY1,095.040 (CNY1,237.3952) |
| 10+ | CNY1,049.320 (CNY1,185.7316) |
| 25+ | CNY1,012.610 (CNY1,144.2493) |
| 50+ | CNY982.140 (CNY1,109.8182) |
| 100+ | CNY951.960 (CNY1,075.7148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,139.80 (CNY1,287.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMC24-2MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4210782
Product RangeCMC24 Series
Connector Type A90° IEEE-488 / GPIB 24 Position Receptacle
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Jacket ColourBeige
Product RangeCMC24 Series
Technical Specifications
Connector Type A
90° IEEE-488 / GPIB 24 Position Receptacle
Jacket Colour
Beige
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Product Range
CMC24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445427
