Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD78MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210759
Product RangeCHD78MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.070 (CNY1,260.0291) |
| 5+ | CNY1,092.770 (CNY1,234.8301) |
| 10+ | CNY1,070.470 (CNY1,209.6311) |
| 25+ | CNY1,048.170 (CNY1,184.4321) |
| 50+ | CNY1,025.870 (CNY1,159.2331) |
| 100+ | CNY1,003.570 (CNY1,134.0341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,115.07 (CNY1,260.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4210759
Product RangeCHD78MM Series
Connector Type AHD-78 Plug
Connector Type BHD-78 Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD78MM Series
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-78 Plug
Cable Length - Metric
304.8mm
Product Range
CHD78MM Series
Technical Docs (1)
Alternatives for CHD78MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229518
