Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD44MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210735
Product RangeCHD44MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,871.030 (CNY2,114.2639) |
| 5+ | CNY1,833.610 (CNY2,071.9793) |
| 10+ | CNY1,796.190 (CNY2,029.6947) |
| 25+ | CNY1,758.770 (CNY1,987.4101) |
| 50+ | CNY1,721.350 (CNY1,945.1255) |
| 100+ | CNY1,683.930 (CNY1,902.8409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,871.03 (CNY2,114.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD44MF-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210735
Product RangeCHD44MF Series
Connector Type AHD-44 Plug
Connector Type BHD-44 Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCHD44MF Series
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
HD-44 Receptacle
Cable Length - Metric
4.6m
Product Range
CHD44MF Series
Technical Docs (1)
Alternatives for CHD44MF-15
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.325396
