Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210731
Product RangeCHD26MM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.600 (CNY1,073.048) |
| 5+ | CNY878.410 (CNY992.6033) |
| 10+ | CNY807.210 (CNY912.1473) |
| 25+ | CNY756.730 (CNY855.1049) |
| 50+ | CNY720.650 (CNY814.3345) |
| 100+ | CNY701.370 (CNY792.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.60 (CNY1,073.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210731
Product RangeCHD26MM Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD26MM Series
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
HD-26 Plug
Cable Length - Metric
762mm
Product Range
CHD26MM Series
Technical Docs (1)
Alternatives for CHD26MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159075
