Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210729
Product RangeCHD26MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY779.650 (CNY881.0045) |
| 5+ | CNY732.600 (CNY827.838) |
| 10+ | CNY685.550 (CNY774.6715) |
| 25+ | CNY642.660 (CNY726.2058) |
| 50+ | CNY619.910 (CNY700.4983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY779.65 (CNY881.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MM-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210729
Product RangeCHD26MM Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCHD26MM Series
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
Connector Type B
HD-26 Plug
Cable Length - Metric
3.05m
Product Range
CHD26MM Series
Technical Docs (1)
Alternatives for CHD26MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389182
