Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210722
Product RangeCHD26MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.080 (CNY704.0804) |
| 5+ | CNY588.940 (CNY665.5022) |
| 10+ | CNY554.800 (CNY626.924) |
| 25+ | CNY520.100 (CNY587.713) |
| 50+ | CNY495.300 (CNY559.689) |
| 100+ | CNY491.860 (CNY555.8018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.08 (CNY704.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210722
Product RangeCHD26MF Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD26MF Series
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-26 Receptacle
Cable Length - Metric
304.8mm
Product Range
CHD26MF Series
Technical Docs (1)
Alternatives for CHD26MF-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305
