Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MM-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210721
Product RangeCHD15MM Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.610 (CNY540.8293) |
| 5+ | CNY442.720 (CNY500.2736) |
| 10+ | CNY406.830 (CNY459.7179) |
| 25+ | CNY381.370 (CNY430.9481) |
| 50+ | CNY363.180 (CNY410.3934) |
| 100+ | CNY350.340 (CNY395.8842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.61 (CNY540.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MM-5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4210721
Product RangeCHD15MM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCHD15MM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
1.5m
Product Range
CHD15MM Series
Technical Docs (1)
Alternatives for CHD15MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171911
