Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210717
Product RangeCHD15MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.800 (CNY521.834) |
| 5+ | CNY427.150 (CNY482.6795) |
| 10+ | CNY392.490 (CNY443.5137) |
| 25+ | CNY367.930 (CNY415.7609) |
| 50+ | CNY350.380 (CNY395.9294) |
| 100+ | CNY333.680 (CNY377.0584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.80 (CNY521.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210717
Product RangeCHD15MM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD15MM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
304.8mm
Product Range
CHD15MM Series
Technical Docs (1)
Alternatives for CHD15MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343913
