Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MF-7.5Copy
Order Code4210716
Product RangeCHD15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.250 (CNY539.2925) |
| 10+ | CNY406.850 (CNY459.7405) |
| 25+ | CNY381.390 (CNY430.9707) |
| 100+ | CNY353.720 (CNY399.7036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.25 (CNY539.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MF-7.5Copy
Order Code4210716
Product RangeCHD15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial7.5ft
Cable Length - Metric2.3m
Jacket ColourLight Grey
Product RangeCHD15MF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
7.5ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Receptacle
Cable Length - Metric
2.3m
Product Range
CHD15MF Series
Technical Docs (1)
Alternatives for CHD15MF-7.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224982
