Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MF-2.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927703
Product RangeCHD15MF Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.300 (CNY539.349) |
| 5+ | CNY447.680 (CNY505.8784) |
| 10+ | CNY415.420 (CNY469.4246) |
| 25+ | CNY395.410 (CNY446.8133) |
| 50+ | CNY380.140 (CNY429.5582) |
| 100+ | CNY366.590 (CNY414.2467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.30 (CNY539.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MF-2.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code4927703
Product RangeCHD15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCHD15MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
762mm
Product Range
CHD15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
