Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210713
Product RangeCHD15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.260 (CNY531.3938) |
| 5+ | CNY434.980 (CNY491.5274) |
| 10+ | CNY399.690 (CNY451.6497) |
| 25+ | CNY374.680 (CNY423.3884) |
| 50+ | CNY356.810 (CNY403.1953) |
| 100+ | CNY343.600 (CNY388.268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.26 (CNY531.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210713
Product RangeCHD15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCHD15MF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
CHD15MF Series
Technical Docs (1)
Alternatives for CHD15MF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278505
