Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210711
Product RangeCHD15MF Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.090 (CNY515.3817) |
| 5+ | CNY427.880 (CNY483.5044) |
| 10+ | CNY399.670 (CNY451.6271) |
| 25+ | CNY374.650 (CNY423.3545) |
| 50+ | CNY356.790 (CNY403.1727) |
| 100+ | CNY339.780 (CNY383.9514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.09 (CNY515.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210711
Product RangeCHD15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCHD15MF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Receptacle
Cable Length - Metric
304.8mm
Product Range
CHD15MF Series
Technical Docs (1)
Alternatives for CHD15MF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092079
