Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGU2AB-5MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4212436
Product RangeCGU2AB Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.270 (CNY184.4951) |
| 10+ | CNY160.010 (CNY180.8113) |
| 25+ | CNY156.740 (CNY177.1162) |
| 100+ | CNY153.480 (CNY173.4324) |
| 250+ | CNY150.210 (CNY169.7373) |
| 500+ | CNY146.950 (CNY166.0535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.27 (CNY184.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGU2AB-5MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4212436
Product RangeCGU2AB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourDark Grey
Electronic Marking-
Product RangeCGU2AB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Dark Grey
Product Range
CGU2AB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CGU2AB-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
