Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGU2AB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212430
Product RangeCGU2AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.870 (CNY121.8931) |
| 10+ | CNY91.670 (CNY103.5871) |
| 25+ | CNY85.930 (CNY97.1009) |
| 100+ | CNY77.920 (CNY88.0496) |
| 250+ | CNY73.040 (CNY82.5352) |
| 500+ | CNY69.560 (CNY78.6028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.87 (CNY121.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGU2AB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212430
Product RangeCGU2AB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourDark Grey
Electronic Marking-
Product RangeCGU2AB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Dark Grey
Product Range
CGU2AB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CGU2AB-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
