Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGSVGAMM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210706
Product RangeCGSVGAMM Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.100 (CNY464.543) |
| 5+ | CNY402.880 (CNY455.2544) |
| 10+ | CNY394.660 (CNY445.9658) |
| 25+ | CNY386.440 (CNY436.6772) |
| 50+ | CNY378.220 (CNY427.3886) |
| 100+ | CNY369.990 (CNY418.0887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.10 (CNY464.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGSVGAMM-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4210706
Product RangeCGSVGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCGSVGAMM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
HD-15 Plug
Cable Length - Metric
304.8mm
Product Range
CGSVGAMM Series
Technical Docs (1)
Alternatives for CGSVGAMM-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123332
