Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGHDMM-0.3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4211353
Product RangeCGHDMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.470 (CNY254.7811) |
| 10+ | CNY191.640 (CNY216.5532) |
| 25+ | CNY179.640 (CNY202.9932) |
| 100+ | CNY162.910 (CNY184.0883) |
| 250+ | CNY152.730 (CNY172.5849) |
| 500+ | CNY145.450 (CNY164.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.47 (CNY254.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGHDMM-0.3Copy
Manufacturer Standard Lead Time22 weeks
Order Code4211353
Product RangeCGHDMM Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial11.8ft
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeCGHDMM Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
300mm
Product Range
CGHDMM Series
Technical Docs (1)
Alternatives for CGHDMM-0.3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
