Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVIMM-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211351
Product RangeCGDVIMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.360 (CNY479.5268) |
| 5+ | CNY392.550 (CNY443.5815) |
| 10+ | CNY360.730 (CNY407.6249) |
| 25+ | CNY338.150 (CNY382.1095) |
| 50+ | CNY322.030 (CNY363.8939) |
| 100+ | CNY306.680 (CNY346.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.36 (CNY479.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVIMM-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211351
Product RangeCGDVIMM Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCGDVIMM Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
1.5m
Product Range
CGDVIMM Series
Technical Docs (1)
Alternatives for CGDVIMM-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236321
