Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVIMM-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211350
Product RangeCGDVIMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.610 (CNY396.1893) |
| 5+ | CNY324.320 (CNY366.4816) |
| 10+ | CNY298.030 (CNY336.7739) |
| 25+ | CNY279.370 (CNY315.6881) |
| 50+ | CNY266.050 (CNY300.6365) |
| 100+ | CNY253.360 (CNY286.2968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.61 (CNY396.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVIMM-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211350
Product RangeCGDVIMM Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCGDVIMM Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
914.4mm
Product Range
CGDVIMM Series
Technical Docs (1)
Alternatives for CGDVIMM-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822
