Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVIMM-15Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211349
Product RangeCGDVIMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.850 (CNY772.7505) |
| 5+ | CNY632.570 (CNY714.8041) |
| 10+ | CNY581.290 (CNY656.8577) |
| 25+ | CNY544.930 (CNY615.7709) |
| 50+ | CNY518.940 (CNY586.4022) |
| 100+ | CNY494.210 (CNY558.4573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY683.85 (CNY772.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVIMM-15Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211349
Product RangeCGDVIMM Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCGDVIMM Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
4.6m
Product Range
CGDVIMM Series
Technical Docs (1)
Alternatives for CGDVIMM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452
