Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211348
Product RangeCGDVI-I-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.860 (CNY604.3918) |
| 5+ | CNY524.170 (CNY592.3121) |
| 10+ | CNY513.470 (CNY580.2211) |
| 25+ | CNY502.770 (CNY568.1301) |
| 50+ | CNY492.080 (CNY556.0504) |
| 100+ | CNY481.380 (CNY543.9594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.86 (CNY604.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211348
Product RangeCGDVI-I-MM Series
Connector Type ADVI-I (Dual Link ) Plug
Connector Type BDVI-I (Dual Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCGDVI-I-MM Series
Technical Specifications
Connector Type A
DVI-I (Dual Link ) Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
DVI-I (Dual Link) Plug
Cable Length - Metric
914.4mm
Product Range
CGDVI-I-MM Series
Technical Docs (1)
Alternatives for CGDVI-I-MM-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332
