Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211347
Product RangeCGDVI-I-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.770 (CNY483.3801) |
| 5+ | CNY419.220 (CNY473.7186) |
| 10+ | CNY410.660 (CNY464.0458) |
| 25+ | CNY402.110 (CNY454.3843) |
| 50+ | CNY393.550 (CNY444.7115) |
| 100+ | CNY385.000 (CNY435.050) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.77 (CNY483.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211347
Product RangeCGDVI-I-MM Series
Connector Type ADVI-I (Dual Link ) Plug
Connector Type BDVI-I (Dual Link) Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCGDVI-I-MM Series
Technical Specifications
Connector Type A
DVI-I (Dual Link ) Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
DVI-I (Dual Link) Plug
Cable Length - Metric
304.8mm
Product Range
CGDVI-I-MM Series
Technical Docs (1)
Alternatives for CGDVI-I-MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169643
