Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVI-DL-MM-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211346
Product RangeCGDVI-DL-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.970 (CNY489.2561) |
| 5+ | CNY400.510 (CNY452.5763) |
| 10+ | CNY368.040 (CNY415.8852) |
| 25+ | CNY345.000 (CNY389.850) |
| 50+ | CNY328.550 (CNY371.2615) |
| 100+ | CNY312.890 (CNY353.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.97 (CNY489.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVI-DL-MM-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211346
Product RangeCGDVI-DL-MM Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCGDVI-DL-MM Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
1.5m
Product Range
CGDVI-DL-MM Series
Technical Docs (1)
Alternatives for CGDVI-DL-MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271702
