Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCSHR316-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927773
Product RangeCCSHR316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY474.570 (CNY536.2641) |
| 5+ | CNY456.130 (CNY515.4269) |
| 10+ | CNY438.320 (CNY495.3016) |
| 25+ | CNY424.660 (CNY479.8658) |
| 50+ | CNY412.550 (CNY466.1815) |
| 100+ | CNY400.510 (CNY452.5763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY474.57 (CNY536.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCSHR316-4Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927773
Product RangeCCSHR316 Series
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG316/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCCSHR316 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Colour
Brown
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.2m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CCSHR316 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
