Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-5HRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927772
Product RangeCC59A-HR Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.900 (CNY319.677) |
| 5+ | CNY277.200 (CNY313.236) |
| 10+ | CNY271.590 (CNY306.8967) |
| 25+ | CNY265.900 (CNY300.467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.90 (CNY319.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-5HRCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927772
Product RangeCC59A-HR Series
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Plug
Connector Type BBNC Plug, 90°
Impedance75ohm
Jacket ColourBlack
Product RangeCC59A-HR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Plug, 90°
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.52m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC59A-HR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
