Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927764
Product RangeCC58C Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.210 (CNY219.4573) |
| 10+ | CNY165.070 (CNY186.5291) |
| 25+ | CNY154.780 (CNY174.9014) |
| 100+ | CNY140.350 (CNY158.5955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.21 (CNY219.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927764
Product RangeCC58C Series
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
