Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-1.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927765
Product RangeCC58C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.840 (CNY206.6092) |
| 10+ | CNY175.740 (CNY198.5862) |
| 25+ | CNY168.870 (CNY190.8231) |
| 100+ | CNY163.610 (CNY184.8793) |
| 250+ | CNY158.950 (CNY179.6135) |
| 500+ | CNY154.310 (CNY174.3703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.84 (CNY206.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-1.5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927765
Product RangeCC58C Series
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
457.2mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
