Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC223B-7.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927762
Product RangeCC223B Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.220 (CNY626.2686) |
| 5+ | CNY543.100 (CNY613.703) |
| 10+ | CNY532.070 (CNY601.2391) |
| 25+ | CNY520.950 (CNY588.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.22 (CNY626.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-7.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927762
Product RangeCC223B Series
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Coaxial Cable TypeRG223/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC223B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG223/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2.29m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC223B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
