Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-7.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211835
Product RangeCC174S Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.060 (CNY502.9178) |
| 5+ | CNY411.690 (CNY465.2097) |
| 10+ | CNY378.320 (CNY427.5016) |
| 25+ | CNY370.760 (CNY418.9588) |
| 50+ | CNY363.190 (CNY410.4047) |
| 100+ | CNY355.630 (CNY401.8619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.06 (CNY502.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-7.5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211835
Product RangeCC174S Series
Cable Length - Imperial7.5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric2.3m
Coaxial Cable TypeRG174/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S Series
Technical Specifications
Cable Length - Imperial
7.5ft
Cable Length - Metric
2.3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CC174S Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CC174S-7.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045268
