Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174S-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927761
Product RangeCC174S Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.120 (CNY512.0256) |
| 5+ | CNY419.200 (CNY473.696) |
| 10+ | CNY385.190 (CNY435.2647) |
| 25+ | CNY361.110 (CNY408.0543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.12 (CNY512.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174S-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927761
Product RangeCC174S Series
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG174/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CC174S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
