Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927757
Product RangeCC174 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.280 (CNY227.4464) |
| 10+ | CNY171.040 (CNY193.2752) |
| 25+ | CNY160.380 (CNY181.2294) |
| 100+ | CNY145.490 (CNY164.4037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.28 (CNY227.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4927757
Product RangeCC174 Series
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC174 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC174 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
