Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAXLR2XLRR-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211338
Product RangeCAXLR2XLRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.110 (CNY161.7143) |
| 10+ | CNY140.250 (CNY158.4825) |
| 25+ | CNY137.390 (CNY155.2507) |
| 100+ | CNY134.530 (CNY152.0189) |
| 250+ | CNY131.670 (CNY148.7871) |
| 500+ | CNY128.800 (CNY145.544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.11 (CNY161.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR2XLRR-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211338
Product RangeCAXLR2XLRR Series
Connector Type AXLR Plug, 3 Way, 90°
Connector Type BXLR Plug, 3 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCAXLR2XLRR Series
Technical Specifications
Connector Type A
XLR Plug, 3 Way, 90°
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
XLR Plug, 3 Way
Cable Length - Metric
914.4mm
Product Range
CAXLR2XLRR Series
Technical Docs (1)
Alternatives for CAXLR2XLRR-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
