Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211335
Product RangeCAXLR2XLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.320 (CNY507.7316) |
| 5+ | CNY440.340 (CNY497.5842) |
| 10+ | CNY431.350 (CNY487.4255) |
| 25+ | CNY422.370 (CNY477.2781) |
| 50+ | CNY413.380 (CNY467.1194) |
| 100+ | CNY404.390 (CNY456.9607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.32 (CNY507.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211335
Product RangeCAXLR2XLR Series
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCAXLR2XLR Series
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
914.4mm
Product Range
CAXLR2XLR Series
Technical Docs (1)
Alternatives for CAXLR2XLR-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120655
