Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211331
Product RangeCAXLR2XLR Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.430 (CNY650.2359) |
| 5+ | CNY544.930 (CNY615.7709) |
| 10+ | CNY514.430 (CNY581.3059) |
| 25+ | CNY494.640 (CNY558.9432) |
| 50+ | CNY478.120 (CNY540.2756) |
| 100+ | CNY424.060 (CNY479.1878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.43 (CNY650.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211331
Product RangeCAXLR2XLR Series
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Jacket ColourBlack
Product RangeCAXLR2XLR Series
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Product Range
CAXLR2XLR Series
Technical Docs (1)
Alternatives for CAXLR2XLR-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297556
