Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211330
Product RangeCAXLR2XLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.320 (CNY106.5816) |
| 10+ | CNY92.440 (CNY104.4572) |
| 25+ | CNY90.550 (CNY102.3215) |
| 100+ | CNY88.670 (CNY100.1971) |
| 250+ | CNY86.780 (CNY98.0614) |
| 500+ | CNY84.890 (CNY95.9257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.32 (CNY106.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAXLR2XLR-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211330
Product RangeCAXLR2XLR Series
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCAXLR2XLR Series
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
304.8mm
Product Range
CAXLR2XLR Series
Technical Docs (1)
Alternatives for CAXLR2XLR-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
