Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAVISU3AMICB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212420
Product RangeCAVISU3AMICB Series
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.210 (CNY480.4873) |
| 5+ | CNY407.520 (CNY460.4976) |
| 10+ | CNY389.820 (CNY440.4966) |
| 25+ | CNY381.390 (CNY430.9707) |
| 50+ | CNY363.200 (CNY410.416) |
| 100+ | CNY345.890 (CNY390.8557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.21 (CNY480.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAVISU3AMICB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212420
Product RangeCAVISU3AMICB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAVISU3AMICB Series
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Blue
Product Range
CAVISU3AMICB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAVISU3AMICB-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031721
