Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAVISU3AB-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212419
Product RangeCAVISU3AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.840 (CNY637.1392) |
| 5+ | CNY537.330 (CNY607.1829) |
| 10+ | CNY518.230 (CNY585.5999) |
| 25+ | CNY500.040 (CNY565.0452) |
| 50+ | CNY484.400 (CNY547.372) |
| 100+ | CNY474.240 (CNY535.8912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY563.84 (CNY637.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAVISU3AB-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212419
Product RangeCAVISU3AB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAVISU3AB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Product Range
CAVISU3AB Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015785
