Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAVISU3AA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212409
Product RangeCAVISU3AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.090 (CNY492.7817) |
| 5+ | CNY415.580 (CNY469.6054) |
| 10+ | CNY400.810 (CNY452.9153) |
| 25+ | CNY386.740 (CNY437.0162) |
| 50+ | CNY374.640 (CNY423.3432) |
| 100+ | CNY366.790 (CNY414.4727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.09 (CNY492.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAVISU3AA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212409
Product RangeCAVISU3AA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAVISU3AA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Product Range
CAVISU3AA Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAVISU3AA-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
