Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAVISU3AA-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212406
Product RangeCAVISU3AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.970 (CNY520.8961) |
| 5+ | CNY451.760 (CNY510.4888) |
| 10+ | CNY442.540 (CNY500.0702) |
| 25+ | CNY433.320 (CNY489.6516) |
| 50+ | CNY424.100 (CNY479.233) |
| 100+ | CNY414.880 (CNY468.8144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.97 (CNY520.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAVISU3AA-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212406
Product RangeCAVISU3AA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAVISU3AA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Blue
Product Range
CAVISU3AA Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAVISU3AA-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
