Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUZALAL-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212395
Product RangeCAUZALAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.140 (CNY434.0782) |
| 5+ | CNY368.130 (CNY415.9869) |
| 10+ | CNY352.110 (CNY397.8843) |
| 25+ | CNY343.580 (CNY388.2454) |
| 50+ | CNY327.200 (CNY369.736) |
| 100+ | CNY311.600 (CNY352.108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.14 (CNY434.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUZALAL-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212395
Product RangeCAUZALAL Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUZALAL Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
CAUZALAL Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUZALAL-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697
