Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUZ900MM-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210693
Product RangeCAUZ900MM Series
Your Part Number
8 In Stock
5 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,335.840 (CNY3,769.4992) |
| 5+ | CNY3,085.960 (CNY3,487.1348) |
| 10+ | CNY2,836.080 (CNY3,204.7704) |
| 25+ | CNY2,734.310 (CNY3,089.7703) |
| 50+ | CNY2,709.050 (CNY3,061.2265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,335.84 (CNY3,769.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUZ900MM-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4210693
Product RangeCAUZ900MM Series
Connector Type AD Subminiature Plug, Half Pitch, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Jacket ColourBlack
Product RangeCAUZ900MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, Half Pitch, 68 Way
Jacket Colour
Black
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Product Range
CAUZ900MM Series
Technical Docs (1)
Alternatives for CAUZ900MM-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413676
